The TLE4470GNTMA1 is a dual output voltage regulator with an accuracy of 2%. It operates over a temperature range of -40°C to 150°C and is available in a surface mount package. The device is not RoHS compliant and contains lead. It has a quiescent current of 6mA and can handle a maximum input voltage of 45V.
Infineon TLE4470GNTMA1 technical specifications.
| Accuracy | 2% |
| Lead Free | Contains Lead |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4470GNTMA1 to view detailed technical specifications.
No datasheet is available for this part.