Infineon TLE4470GXT technical specifications.
| Max Input Voltage | 45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Current | 350mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4470GXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
