Infineon TLE4473GV53NT technical specifications.
| Dropout Voltage | 300mV |
| Min Current Limit | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 180mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4473GV53NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.