Infineon TLE4905G-L technical specifications.
| Package/Case | SOT-89 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4905G-L to view detailed technical specifications.
No datasheet is available for this part.