Infineon TLE4905LE6433X technical specifications.
| Package/Case | 3SSO |
| Packaging | Ammo Pack |
| Operating Temperature | -40 to 150 °C |
| Operating Supply Voltage | 5|9|12|15|18 V |
| Mounting | Through Hole |
| Output Current | 100 mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4905LE6433X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.