Infineon TLE4924C-2E6547 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 26V |
| Output Current | 20mA |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | TLE4924 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4924C-2E6547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
