Infineon TLE4927C-NE6947 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 6.8mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | TLE |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4927C-NE6947 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.