Infineon TLE4941PLUSEVALTOOL technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4941PLUSEVALTOOL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.