Infineon TLE4966KE6710 technical specifications.
| Package/Case | TSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Operating Supply Current | 7mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | TLE4966 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4966KE6710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
