Infineon TLE5012BE3005 technical specifications.
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLE5012 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE5012BE3005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
