The TLE52052AKSA1 is a 5A DMOS power switch from Infineon, available in a TO-220-7 package for through hole mounting. It operates over a temperature range of -40°C to 150°C and is supplied with a voltage between 5.3V and 40V. This device is not RoHS compliant and contains lead, making it a non-halogen free option.
Infineon TLE52052AKSA1 technical specifications.
| Package/Case | TO-220-7 |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5.3V |
| Mount | Through Hole |
| Output Current | 5A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SPT® |
| Technology | DMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TLE52052AKSA1 to view detailed technical specifications.
No datasheet is available for this part.