This 5A surface mount power switch from Infineon features a DMOS technology and operates at a maximum supply voltage of 40V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is packaged in tape and reel format and is not RoHS compliant due to the presence of lead. It is designed for use in applications where a high current and low voltage are required.
Infineon TLE52052GPAUMA1 technical specifications.
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Output Current | 5A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SPT® |
| Technology | DMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE52052GPAUMA1 to view detailed technical specifications.
No datasheet is available for this part.