Infineon TLE52052SNK technical specifications.
| Package/Case | TO-220 |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5.3V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE52052SNK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.