
Infineon TLE5206-2GGEG technical specifications.
| Package/Case | TO-263 |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5.3V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE5206-2GGEG to view detailed technical specifications.
No datasheet is available for this part.
