Infineon TLE52062GT technical specifications.
| Package/Case | TO-263 |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5.3V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE52062GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.