
Infineon TLE6210GC1NT technical specifications.
| Height | 3.25mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE6210GC1NT to view detailed technical specifications.
No datasheet is available for this part.
