Infineon TLE6214LT technical specifications.
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE6214LT to view detailed technical specifications.
No datasheet is available for this part.