
Infineon TLE6215G-L technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2.5mA |
| Number of Outputs | 2 |
| Output Current | 5A |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6215G-L to view detailed technical specifications.
No datasheet is available for this part.
