
Infineon TLE6217G technical specifications.
| Halogen Free | Halogen Free |
| Min Dual Supply Voltage | 45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 350mR |
| Output Current per Channel | 3A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6217G to view detailed technical specifications.
No datasheet is available for this part.
