Infineon TLE6220GP-L technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Outputs | 4 |
| Output Current | 3A |
| Power Dissipation | 3W |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6220GP-L to view detailed technical specifications.
No datasheet is available for this part.