
The TLE6228GPNT is a 4-channel low-side switch from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a supply current of 8mA. The device features fault protection against over voltage and over temperature conditions. It is part of the automotive and AEC-Q100 series, but is not RoHS compliant.
Infineon TLE6228GPNT technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Configuration | Low Side |
| Output Current | 3A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| Supply Current | 8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE6228GPNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.