Infineon TLE6228GPXK technical specifications.
| Package/Case | 20DSO |
| Packaging | Rail / Tube |
| Type | Low Side |
| Number of Outputs | 4 |
| Input Voltage | -0.3 to 6 V |
| Operating Temperature | -40 to 150 °C |
| Mounting | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6228GPXK to view detailed technical specifications.
No datasheet is available for this part.