Infineon TLE6230GPNT technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Output Current | 500mA |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6230GPNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.