Infineon TLE6232GPT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Current | 1.5A |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE6232GPT to view detailed technical specifications.
No datasheet is available for this part.