Infineon TLE6255GT technical specifications.
| Data Rate | 100Kbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE6255GT to view detailed technical specifications.
No datasheet is available for this part.