
The TLE6263G from Infineon operates over a temperature range of -40°C to 150°C and is supplied with a voltage between 4.8V and 5.2V. This single transceiver is available in quantities of 1000 units, packaged in tape and reel. It is not RoHS compliant.
Infineon TLE6263G technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.2V |
| Min Supply Voltage | 4.8V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TLE6263 |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE6263G to view detailed technical specifications.
No datasheet is available for this part.
