Infineon TLE6282GT technical specifications.
| Package/Case | 20DSO |
| Packaging | Tape & Reel |
| Type | Half Bridge Driver |
| Operating Temperature | -40 to 150 °C |
| Mounting | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE6282GT to view detailed technical specifications.
No datasheet is available for this part.