The TLE6389G501NTMA1 is a single output linear regulator from Infineon with a maximum input voltage of 60V and a minimum input voltage of 5V. It features a fixed output type with a maximum output current of 3A and a positive output configuration. The device is packaged in a surface mount SOIC package and is rated for operation between -40°C and 150°C. The TLE6389G501NTMA1 is not RoHS compliant.
Infineon TLE6389G501NTMA1 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 60V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE6389G501NTMA1 to view detailed technical specifications.
No datasheet is available for this part.