Infineon TLE6389G50NTMA1 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 60V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE6389G50NTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.