Infineon TLE6712G technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TLE6712 |
| Supply Current | 300uA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE6712G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.