Infineon TLE7183FXUMA3 technical specifications.
| Package/Case | VQFN |
| Fall Time | 230ns |
| Frequency | 25kHz |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Current | 175mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7183FXUMA3 to view detailed technical specifications.
No datasheet is available for this part.