
The TLE7230GSXT is an 8-channel power switch with a nominal supply current of 3mA and an output current of 300mA. It is available in a surface mount SSOP package and operates over a temperature range of -40°C to 150°C. The device is suitable for use in a variety of applications, including automotive and industrial systems.
Infineon TLE7230GSXT technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Number of Outputs | 8 |
| Output Current | 300mA |
| Packaging | Tape and Reel |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7230GSXT to view detailed technical specifications.
No datasheet is available for this part.
