Infineon TLE7234EXT technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Outputs | 8 |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7234EXT to view detailed technical specifications.
No datasheet is available for this part.