The TLE7234EXUMA1 is an 8-channel SPI fault protected IC from Infineon. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is packaged in a Tape and Reel format and is not RoHS compliant. It provides fault protection against over temperature conditions and has a maximum output current of 350mA.
Infineon TLE7234EXUMA1 technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE7234EXUMA1 to view detailed technical specifications.
No datasheet is available for this part.