
Infineon TLE7235GXT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current | 140mA |
| Packaging | Tape and Reel |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7235GXT to view detailed technical specifications.
No datasheet is available for this part.