The TLE7235SEXUMA1 is an 8-channel SPI interface IC from Infineon, packaged in a SOIC case and available on tape and reel. It features fault protection against over temperature and is RoHS compliant. The device operates between -40°C and 150°C and can supply up to 280mA of output current.
Infineon TLE7235SEXUMA1 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7235SEXUMA1 to view detailed technical specifications.
No datasheet is available for this part.