The TLE7237GSFUMA1 is an 8-channel SPI/serial IC from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is available in a surface mount SSOP package. The device features a maximum output current of 260mA and a supply current of 15mA. It is not radiation hardened and is packaged on a tape and reel.
Infineon TLE7237GSFUMA1 technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Interface | SPI, Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 260mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7237GSFUMA1 to view detailed technical specifications.
No datasheet is available for this part.