Infineon TLE7237GSXT technical specifications.
| Package/Case | 24SSOP |
| Packaging | Tape & Reel |
| Type | High Side|Low Side |
| Number of Outputs | 8 |
| Input Voltage | -0.3 to 28.3 V |
| Operating Temperature | -40 to 150 °C |
| Mounting | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE7237GSXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.