Infineon TLE7238GSXT technical specifications.
| Package/Case | 24DSO |
| Packaging | Tape & Reel |
| Type | High Side|Low Side |
| Number of Outputs | 8 |
| Input Voltage | -0.3 to 5.8 V |
| Operating Temperature | -40 to 150 °C |
| Mounting | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE7238GSXT to view detailed technical specifications.
No datasheet is available for this part.