Infineon TLE7243SLFUMA1 technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Interface | SPI, Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 260mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7243SLFUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.