Infineon TLE72592GEXUMA2 technical specifications.
| Data Rate | 20Kbps |
| Max Supply Current | 5mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Number of Transmitters | 1 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE72592GEXUMA2 to view detailed technical specifications.
No datasheet is available for this part.