The Infineon TLE7270DNT is a single-output linear regulator with a fixed output voltage of 5V and an output current of 800mA. It is packaged in a surface-mount TO-252 package and is available on tape and reel. The device operates over a temperature range of -40°C to 150°C and is suitable for use in applications where a positive output voltage is required.
Infineon TLE7270DNT technical specifications.
| Package/Case | TO-252 |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TLE7270DNT to view detailed technical specifications.
No datasheet is available for this part.