
The Infineon TLE7270GNTMA1 is a single-output linear regulator with an output voltage of 5V and a maximum output current of 300mA. It operates over a temperature range of -40°C to 150°C and is packaged in a TO-263-6 surface-mount package. The regulator has a high power supply rejection ratio of 60dB and a low quiescent current of 30uA. It is not radiation hardened and is not RoHS compliant.
Infineon TLE7270GNTMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Max Input Voltage | 42V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 5V |
| Max Supply Current | 40uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TLE7270GNTMA1 to view detailed technical specifications.
No datasheet is available for this part.
