
The TLE7276-2E is a single 5V regulator with an accuracy of 2%. It features a dropout voltage of 250mV and a maximum output current of 300mA. The device is designed for automotive applications and meets the AEC-Q100 standard. It operates over a temperature range of -40°C to 150°C and has a quiescent current of 20uA. The TLE7276-2E is available in a 2500-unit package quantity, packaged in tape and reel. It is halogen-free and RoHS compliant.
Infineon TLE7276-2E technical specifications.
| Accuracy | 2% |
| Package/Case | SSOP |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Min Current Limit | 301mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7276-2E to view detailed technical specifications.
No datasheet is available for this part.
