
Infineon TLE7368GZT technical specifications.
| Height | 3.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE7368GZT to view detailed technical specifications.
No datasheet is available for this part.
