The TLE7809GXT is a 16KB FLASH microcontroller with an 8051 core operating at 4MHz. It features a SPI interface and is designed to operate within a temperature range of -40°C to 125°C. The device is supplied with a maximum voltage of 27V and a minimum voltage of 3.9V. It is mounted using surface mount technology and is available in tape and reel packaging. The microcontroller has 3 timers/counters and 768 bytes of RAM.
Infineon TLE7809GXT technical specifications.
| Core Architecture | 8051 |
| Frequency | 4MHz |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 3.9V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 768B |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7809GXT to view detailed technical specifications.
No datasheet is available for this part.