The TLE8102SGXT is a dual-channel low-side switch from Infineon, designed for automotive applications. It features a SPI interface and meets the AEC-Q100 standard. The device operates over a temperature range of -40°C to 150°C and is packaged in a tape and reel format for surface mount applications.
Infineon TLE8102SGXT technical specifications.
| Fault Protection | Over Temperature |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Packaging | Tape and Reel |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE8102SGXT to view detailed technical specifications.
No datasheet is available for this part.