Infineon TLE8203E technical specifications.
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 1mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE8203E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
