Infineon TLE9266QXXUMA1 technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE9266QXXUMA1 to view detailed technical specifications.
No datasheet is available for this part.