Infineon TPC6901(TE85L,F) technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Max Collector Current | 200mA |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon TPC6901(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.